
This 98-position 2-row through-hole card edge connector features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a flammability rating of UL94 V-0 and is made with a PBT insulation material. The connector is available in a tray packaging and has a gold contact plating with a bronze contact material. It is not RoHS compliant and contains lead.
Sullins EZC49DCWN-S420 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins EZC49DCWN-S420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.