Sullins FMA31DRTH-S1446 technical specifications.
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMA31DRTH-S1446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.