The FMB06DYFN-S1355 is a 12-position 2-row surface mount cantilever female connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features contacts made of spinodal material with a gold plating and is insulated with polyphenylene. The connector is packaged in a rail/Tube and is terminated with solder. It is suitable for surface mount applications.
Sullins FMB06DYFN-S1355 technical specifications.
| Color | Black |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMB06DYFN-S1355 to view detailed technical specifications.
No datasheet is available for this part.