The FMB100DYFN is a 200-position, 2-row surface mount cantilever female connector with a max operating temperature of 200°C and a min operating temperature of -65°C. It is made with spinodal contact material and features gold contact plating. The connector is packaged in rail/tube packaging and is RoHS compliant. It has a black color and is terminated with solder.
Sullins FMB100DYFN technical specifications.
| Color | Black |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMB100DYFN to view detailed technical specifications.
No datasheet is available for this part.