The FMB100DYRN is a 200-position straddle mount female cantilever connector with 2 rows, suitable for operating temperatures between -65°C and 200°C. It features a spinodal contact material with gold plating and polyphenylene insulation. The connector is RoHS compliant and has a termination of solder. It is available in rail/tube packaging.
Sullins FMB100DYRN technical specifications.
| Color | Black |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMB100DYRN to view detailed technical specifications.
No datasheet is available for this part.