The FMB10DYRN-S1355 is a 20-position straddle mount edge board female cantilever connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a polyphenylene insulation material and gold contact plating. The connector is available in a rail/Tube packaging and has a termination of solder. The contact material is spinodal, and the contact type is cantilever. It is designed for use in applications where a high-temperature rating is required.
Sullins FMB10DYRN-S1355 technical specifications.
| Color | Black |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMB10DYRN-S1355 to view detailed technical specifications.
No datasheet is available for this part.