The FMB120DYRN-S1355 is a 2-position straddle mount edge board connector from Sullins, featuring 240 positions. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is made with a spinodal contact material and has a gold contact plating. It is packaged in a rail/Tube format and has a solder termination.
Sullins FMB120DYRN-S1355 technical specifications.
| Color | Black |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMB120DYRN-S1355 to view detailed technical specifications.
No datasheet is available for this part.