The FMB15DYHN-S1355 is a 30-position, 2-row through hole cantilever female connector from Sullins. It features a black color with a spinodal contact material and gold contact plating. The connector is designed for use in high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is packaged in a rail/Tube format and is RoHS compliant. The connector is suitable for use in audio and video applications.
Sullins FMB15DYHN-S1355 technical specifications.
| Color | Black |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMB15DYHN-S1355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.