The FMB80DYRN-S1355 is a 160-position 2-row female cantilever connector with a straddle mount design. It features a black color, spinodal contact material, and gold contact plating. The connector operates within a temperature range of -65°C to 200°C and is packaged in rail or tube form. It is suitable for solder termination and is made by Sullins.
Sullins FMB80DYRN-S1355 technical specifications.
| Color | Black |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMB80DYRN-S1355 to view detailed technical specifications.
No datasheet is available for this part.