This Sullins FMB90DYFN-S1355 connector features a black color with spinodal contact material and gold plating. It has a cantilever contact type and female gender. The insulation material is polyphenylene and it is packaged in rail/tube format with solder termination. The connector operates between -65°C and 200°C and is suitable for surface mount applications.
Sullins FMB90DYFN-S1355 technical specifications.
| Color | Black |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMB90DYFN-S1355 to view detailed technical specifications.
No datasheet is available for this part.