Sullins FMC05DRTN-S1682 technical specifications.
| Package/Case | TO-220 |
| Contact Finish - Mating | GOLD |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMC05DRTN-S1682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.