This 98-position 2-row card edge connector features a straddle mount design and can operate at temperatures up to 200°C. The connector is made with polyphenylene insulation material and has a gold-plated contact plating. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The connector is packaged in a rail/tube format and can be solder terminated.
Sullins FMC49DREI-S13 technical specifications.
| Color | Green |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMC49DREI-S13 to view detailed technical specifications.
No datasheet is available for this part.