This Sullins FMC50DREN-S13 card edge connector features 100 female full bellows contacts with spinodal material and gold plating. It is designed for straddle mount, edge, board mounting and is available in rail/tube packaging. The connector operates over a temperature range of -65°C to 200°C and is compliant with RoHS regulations.
Sullins FMC50DREN-S13 technical specifications.
| Color | Green |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMC50DREN-S13 to view detailed technical specifications.
No datasheet is available for this part.