This card edge connector features 100 positions in a 2-row configuration, with a green color and a maximum operating temperature of 200°C. It is lead free and compliant with RoHS regulations. The connector has a full bellows contact type and is terminated with solder. It is packaged in a tray and is suitable for free hanging mount.
Sullins FMC50DREN-S93 technical specifications.
| Color | Green |
| Contact Material | Spinodal |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins FMC50DREN-S93 to view detailed technical specifications.
No datasheet is available for this part.