This 184-position 2-row edge mount card edge connector features a straddle mount design and is suitable for operating temperatures between -65°C and 125°C. The connector's contacts are made of bronze with a gold plating and are housed in a nylon insulation material. It is lead-free and compliant with RoHS regulations. The connector is packaged in rail or tube form and can be solder terminated.
Sullins GBB92DHRR-S330 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GBB92DHRR-S330 to view detailed technical specifications.
No datasheet is available for this part.