This card edge connector features 184 positions in a 2-row configuration, suitable for edge mount applications. Constructed with a bronze contact material and gold plating, it offers reliable connections. The connector is made from nylon insulation material and is lead-free. It operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations. The packaging type is rail/tube, and it can be solder terminated.
Sullins GBB92DHRT-S329 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GBB92DHRT-S329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.