This 2-row card edge connector features 98 positions, a through-hole package, and a polyamide insulation material. It operates between -65°C and 125°C and is lead-free and RoHS compliant. The connector has a gold-plated contact and a solder termination, with a 0.1-inch pitch and a black color. It is available in a tray packaging format.
Sullins GBC49DRYS-S734 technical specifications.
| Card Thickness | 0.031inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GBC49DRYS-S734 to view detailed technical specifications.
No datasheet is available for this part.