The GBC50DCSN-S527 is a 100-position, 2-row card edge connector from Sullins, designed for straddle mount applications. It features a maximum operating temperature of 125°C and is compliant with lead-free standards. The connector is constructed with a bronze contact material, gold plating, and nylon insulation material. It is available in a through-hole package type and is packaged in a tray.
Sullins GBC50DCSN-S527 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows, Make Before Break |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GBC50DCSN-S527 to view detailed technical specifications.
No datasheet is available for this part.