The GBM12DRTI-S13 is a 24-position 2-row card edge connector from Sullins. It features a straddle mount design and can operate at temperatures up to 125°C. The connector is lead free and compliant with RoHS regulations. It is available in a through-hole package type and is suitable for use in a variety of applications.
Sullins GBM12DRTI-S13 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GBM12DRTI-S13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.