This Sullins card edge connector features a straddle mount design with 212 positions and 2 rows, a pitch of 0.05inch, and a temperature range of -65°C to 125°C. It is made from polyamide insulation material and has a gold-plated contact surface. The connector is lead-free and RoHS compliant, with a termination of solder. It is available in a packaging of rail/tube with a quantity of one.
Sullins GCB106DHRT-S578 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GCB106DHRT-S578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.