This 30-position, 2-row through-hole female cantilever connector is constructed with a bronze contact material plated with gold. The insulation material is nylon and the connector is lead free. It is available in a rail/tube packaging configuration and is compliant with RoHS regulations. The operating temperature range is from -65°C to 125°C.
Sullins GCB15DYHN-S1355 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GCB15DYHN-S1355 to view detailed technical specifications.
No datasheet is available for this part.