The Sullins GCB45DYFN-S1355 is a 90-position, 2-row surface mount female cantilever connector with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a nylon insulation material and gold contact plating. The connector is available in a rail/Tube packaging and has a termination of solder. The contact material is bronze and the contact type is cantilever. It is designed for use in audio and video applications.
Sullins GCB45DYFN-S1355 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GCB45DYFN-S1355 to view detailed technical specifications.
No datasheet is available for this part.