The GCB85DYRQ is a card edge connector with 170 positions in a 2-row configuration, suitable for straddle mount, edge, and board applications. It features a nylon insulation material and a gold-plated bronze contact with a cantilever design. The connector operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations. It is available in a rail or tube packaging format with a solder termination. The connector is manufactured by Sullins and is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 170 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |