This Sullins GCB90DYFN-S1355 connector features a black nylon insulation material, bronze cantilever contacts with gold plating, and a maximum operating temperature of 125°C. It is designed for surface mount applications and is available in rail or tube packaging. The connector has 180 positions and 2 rows, with a minimum operating temperature of -65°C.
Sullins GCB90DYFN-S1355 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GCB90DYFN-S1355 to view detailed technical specifications.
No datasheet is available for this part.