This card edge connector from Sullins features 184 positions in a 2-row configuration, with a straddle mount and edge board termination. The connector is made with bronze contacts plated with gold and features a hairpin bellows contact type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is lead-free and RoHS compliant, and is packaged in a rail/Tube format.
Sullins GCB92DHRD-S330 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GCB92DHRD-S330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.