The GCB92DHRR-S330 is a 184-position card edge connector with a straddle mount design, suitable for board-to-board connections. It features a 2-row configuration with a pitch of 0.05inch and is constructed with a polyamide insulation material. The connector is lead-free and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a packaging type of rail/tube and has a termination of solder.
Sullins GCB92DHRR-S330 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GCB92DHRR-S330 to view detailed technical specifications.
No datasheet is available for this part.