Sullins GCE08DHRN technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 16 |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GCE08DHRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.