This 14-contact right angle card edge connector features a 3.96mm pitch and is rated for 600VDC. It has a maximum current rating of 3A per contact and is designed for through-hole mounting. The operating temperature range is -65 to 125°C. The connector is suitable for use in applications requiring high voltage and current handling.
Sullins GCM07MMKD technical specifications.
| Type | Card Edge |
| Gender | M |
| Number of Contacts | 14 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins GCM07MMKD to view detailed technical specifications.
No datasheet is available for this part.