
This 20-position 2-row surface mount connector features a black nylon housing and black insulation, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is made with a bronze contact material and has a square contact shape. It is lead-free and RoHS compliant, with a solder termination. The connector is available in bulk packaging.
Sullins GEC10DFBN-M30 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins GEC10DFBN-M30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.