The GEC49DRAN-S734 is a card edge connector with 98 positions in a 2-row configuration, featuring a 0.1inch pitch. It is designed for through hole mounting and has a maximum operating temperature range of -65°C to 125°C. The connector is lead free and RoHS compliant, with a polyamide insulation material and a tin-plated bronze contact. It is packaged in a tray with a single unit quantity.
Sullins GEC49DRAN-S734 technical specifications.
| Card Thickness | 0.031inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GEC49DRAN-S734 to view detailed technical specifications.
No datasheet is available for this part.