
Unshrouded header with 2 positions and 1 row, featuring a 1.27mm pitch. This male pin header utilizes brass contacts with gold mating finish for reliable connections. Rated for 1A current, it operates within a -40°C to 105°C temperature range and is constructed with UL94 V-0 rated nylon insulation. Termination is via solder, with through-hole mounting for secure board attachment.
Sullins GRPB021VWVN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 4.4mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB021VWVN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
