Unshrouded header with 6 positions and 2 rows, featuring a 0.05-inch pitch and 0.05-inch row spacing. Male pin contacts are gold-plated for reliable connectivity, with a contact mating length of 0.118 inches. This through-hole mount component utilizes solder termination and is lead-free and RoHS compliant.
Sullins GRPB032VWVN-RC technical specifications.
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB032VWVN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.