Unshrouded header with 5 positions and 1 row, featuring a 1.27mm pitch. Male pin contacts are brass with a gold mating finish, offering square contact shape. Surface mount termination utilizes solder, with insulation made from Nylon and a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C, is lead-free and RoHS compliant.
Sullins GRPB051VWTC-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB051VWTC-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.