Right-angle male header connector featuring 10 positions across 2 rows with a 0.05-inch pitch. Gold-plated male pin contacts ensure reliable connectivity, with a contact mating length of 0.118 inches. Designed for through-hole mounting with solder termination, this lead-free and RoHS-compliant component is supplied in bulk packaging.
Sullins GRPB052MWCN-RC technical specifications.
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB052MWCN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.