Surface mount board connector featuring 10 positions across 2 rows. This male header utilizes a straight, square brass contact with gold mating finish for reliable connection. Designed for surface mount termination with a 1.27mm pitch, it offers a wide operating temperature range from -40°C to 105°C. Constructed with UL94 V-0 rated Nylon insulation, this lead-free component is supplied in tray packaging.
Sullins GRPB052VWQP-RC technical specifications.
| Package/Case | SMD/SMT |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins GRPB052VWQP-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.