10-position, 2-row unshrouded header for board-to-board applications. Features a 0.05-inch pitch and 0.05-inch row spacing. Male pin contacts are brass with gold plating and a 0.118-inch mating length. Surface mount termination with solder. Insulation material is Nylon, rated UL94 V-0. Operates from -40°C to 105°C, is lead-free, and RoHS compliant. Packaged in tape and reel.
Sullins GRPB052VWQS-M81RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB052VWQS-M81RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.