10-position, 2-row unshrouded header for board-to-board applications. Features a 1.27mm pitch and surface mount termination with solder cup contacts. Contacts are brass with gold plating for reliable mating. Constructed with UL94 V-0 rated nylon insulation, operating from -40°C to 105°C. Lead-free and RoHS compliant for environmental responsibility.
Sullins GRPB052VWQS-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB052VWQS-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.