1.27mm pitch unshrouded header with 10 positions and 2 rows. Features male pin contacts made of brass with gold plating for superior conductivity. Rated for 1A current and operates within a -40°C to 105°C temperature range. Nylon insulation material with UL94 V-0 flammability rating ensures safety. Through-hole mounting with solder termination for reliable board-to-board connections. Lead-free and RoHS compliant.
Sullins GRPB052VWVN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB052VWVN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.