14-position, 2-row unshrouded header with a 1.27mm pitch. Features male pin contacts with gold mating finish and brass contact material. Designed for surface mount termination with a solder connection. Insulation is Nylon with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 105°C and is lead-free and RoHS compliant.
Sullins GRPB072VWQS-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB072VWQS-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.