Unshrouded header with 8 positions and a 1.27mm pitch. Features male pin contacts made of brass with gold mating finish and a square contact shape. Nylon insulation material and UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C. Lead-free and RoHS compliant.
Sullins GRPB081VWVN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB081VWVN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.