10-position, single-row right-angle PCB header featuring male pin contacts with a gold mating finish. Constructed with brass contact material and nylon insulation, this component offers a square contact shape and solder termination. Operating within a temperature range of -40°C to 105°C, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Sullins GRPB101VWCN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB101VWCN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.