This 50-position 2-row surface mount header features a contact mating length of 0.118inch and gold contact plating. It is designed for surface mount applications with a pitch of 0.05inch and row spacing of 0.05inch. The header is available in a package quantity of 1000 and is packaged in bulk. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Sullins GRPB252VWQS-RC technical specifications.
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB252VWQS-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.