Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SULLINS

GSA10DTMT

Datasheet
Sullins

GSA10DTMT

Conn Card Edge F 20 POS 3.18mm Solder RA Thru-Hole

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Card Edge Connectors
  4. Standard & High-Density

MountingThrough Hole
Quick Jump:

Technical Specifications

Sullins GSA10DTMT technical specifications.

General

Color
Black
Contact Material
Bronze
Contact Plating
Gold
Contact Type
Loop Bellows
Gender
Female
Insulation Material
Nylon
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Mount
Through Hole
Number of Positions
20
Number of Rows
2
Packaging
Tray
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Sullins GSA10DTMT Datasheet

Download the complete datasheet for Sullins GSA10DTMT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com