
64-position, 2-row female card edge connector featuring a 0.039 inch pitch and right-angle orientation. Surface mount terminal with cantilever contacts, gold plated bronze for reliable connectivity. Nylon insulator in black, rated for -10°C to 85°C operating temperatures, with straddle mount and edge board mounting options. Locking mechanism ensures secure mating.
Sullins GWE32DHRN-T9410 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GWE32DHRN-T9410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
