The HBM36DTB-S664 is a 72-contact card edge connector with a right angle body orientation and a terminal pitch of 3.96mm. It is designed for through hole mounting and features a termination method of solder. The connector operates within a temperature range of -65°C to 125°C. It has a maximum current rating of 3 amps per contact.
Sullins HBM36DTB-S664 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HBM36DTB-S664 to view detailed technical specifications.
No datasheet is available for this part.