The HBM36DTM-S273 is a 72-contact female card edge connector with a terminal pitch of 3.96mm. It features a right-angle body orientation and is designed for through-hole mounting. This connector has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 3A per contact. It is suitable for use in applications where a high-density card edge connection is required.
Sullins HBM36DTM-S273 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HBM36DTM-S273 to view detailed technical specifications.
No datasheet is available for this part.