This 72-contact card edge connector features a right-angle body orientation and solder termination method. It has a terminal pitch of 3.96mm and is rated for a maximum current of 3A per contact. The connector is designed for through-hole mounting and operates within a temperature range of -65°C to 125°C.
Sullins HBM36DTM-S664 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HBM36DTM-S664 to view detailed technical specifications.
No datasheet is available for this part.