The HBM36HSEI is a 72-contact female card edge connector with a terminal pitch of 3.96mm and two rows of contacts. It features a solder lug termination method and a maximum current rating of 3A per contact. The connector is designed for panel mounting and has a straight body orientation. It operates over a temperature range of -65 to 125°C.
Sullins HBM36HSEI technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HBM36HSEI to view detailed technical specifications.
No datasheet is available for this part.