Quick Jump:
Technical Specifications
Sullins HMC12DRXI-S734 technical specifications.
General
Card Thickness
0.031inch
Color
Blue
Contact Material
Copper
Contact Plating
Gold
Contact Type
Full Bellows
Gender
Female
Insulation Material
PBT
Lead Free
Lead Free
Max Operating Temperature
125°C
Min Operating Temperature
-65°C
Mount
Through Hole
Number of Positions
24
Number of Rows
2
Package Quantity
1
Packaging
Tray
Pitch
0.1inch
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
Sullins HMC12DRXI-S734 Datasheet
Download the complete datasheet for Sullins HMC12DRXI-S734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.