
This 36-contact right angle card edge connector features a terminal pitch of 2.54mm and a body orientation of right angle. It is designed for through hole mounting and has a product length of 67.95mm, depth of 16.18mm, and height of 8.38mm. The connector is rated for operation between -65°C and 125°C and has a maximum current rating of 3A per contact.
Sullins HMC18DRAS-S93 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 67.95 |
| Product Depth (mm) | 16.18 |
| Product Height (mm) | 8.38 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC18DRAS-S93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.